
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.268" (6.80mm) | |
Outside Cable Diameter (Max) | 0.346" (8.80mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.81000 | kr.96.81 |
| 10 | kr.82.30000 | kr.823.00 |
| 25 | kr.77.14240 | kr.1,928.56 |
| 50 | kr.73.46040 | kr.3,673.02 |
| 100 | kr.69.95560 | kr.6,995.56 |
| 250 | kr.65.57892 | kr.16,394.73 |
| 500 | kr.62.45192 | kr.31,225.96 |
| 1.000 | kr.59.47522 | kr.59,475.22 |
| Unit Price without VAT: | kr.96.81000 |
|---|---|
| Unit Price with VAT: | kr.121.01250 |

