
24441324 | |
|---|---|
DigiKey Part Number | 5614-24441324-ND |
Manufacturer | |
Manufacturer Product Number | 24441324 |
Description | ETHERLINE LAN CAT.6A 10,0 BK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.243.27000 | kr.243.27 |
| 10 | kr.206.78500 | kr.2,067.85 |
| 25 | kr.193.83920 | kr.4,845.98 |
| 50 | kr.184.59300 | kr.9,229.65 |
| 100 | kr.175.79110 | kr.17,579.11 |
| 250 | kr.164.79944 | kr.41,199.86 |
| Unit Price without VAT: | kr.243.27000 |
|---|---|
| Unit Price with VAT: | kr.304.08750 |

