221(x04)(80(5,7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221607

DigiKey Part Number
2181-221607-25-ND
Manufacturer
Manufacturer Product Number
221607
Description
CABLE 7COND 16AWG BLACK 25'
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 16 AWG 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
30/0.0102"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.412" (10.46mm)
Shield Type
-
Length
25.00' (7.62m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.665.86000kr.665.86
2kr.633.66500kr.1,267.33
3kr.615.44667kr.1,846.34
5kr.593.10000kr.2,965.50
7kr.578.76143kr.4,051.33
10kr.563.87800kr.5,638.78
25kr.527.05800kr.13,176.45
50kr.500.50560kr.25,025.28
100kr.475.01180kr.47,501.18
Manufacturers Standard Package
Unit Price without VAT:kr.665.86000
Unit Price with VAT:kr.832.32500
Alternate Length
CABLE 7COND 16AWG BLACK FEET
In-Stock: 8895
Unit Price: kr.22.59000
CABLE 7COND 16AWG BLACK 10'
In-Stock: 0
Unit Price: kr.254.59000
CABLE 7COND 16AWG BLACK 50'
In-Stock: 0
Unit Price: kr.1,203.58000
CABLE 7COND 16AWG BLACK 100'
In-Stock: 0
Unit Price: kr.2,209.15000