
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Cable Type | ||
| Wire Gauge | ||
| Conductor Strand | 77/26 | |
| Conductor Material | ||
| Jacket (Insulation) Material | ||
| Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
| Jacket (Insulation) Thickness | - | |
| Length | 328.1' (100.0m) | |
| Voltage | 600V | |
| Operating Temperature | -40°C ~ 70°C | |
| Jacket Color | ||
| Ratings | - | |
| Features | - | |
| Grade | - | |
| Qualification | - | |
| Spool Size | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 506 | kr.11.43451 | kr.5,785.86 | 
| Unit Price without VAT: | kr.11.43451 | 
|---|---|
| Unit Price with VAT: | kr.14.29314 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark