891xxx4s
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8918054S

DigiKey Part Number
2181-8918054S-10-ND
Manufacturer
Manufacturer Product Number
8918054S
Description
CABLE 5COND 18AWG BLK SHLD 10'
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 18 AWG Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
56/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.447" (11.35mm)
Shield Type
Braid
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 18AWG BLK SHLD FEET
In-Stock: 8203
Unit Price: kr.31.42000
CABLE 5COND 18AWG BLK SHLD 100'
In-Stock: 0
Unit Price:
CABLE 5COND 18AWG BLK SHLD 50'
In-Stock: 0
Unit Price:
CABLE 5COND 18AWG BLK SHLD 25'
In-Stock: 0
Unit Price: