5 Conductor Multi-Conductor Cable Black 6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220605

DigiKey Part Number
2181-220605-ND
2181-220605-DS-ND
Manufacturer
Manufacturer Product Number
220605
Description
CABLE 5 COND 6 AWG BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 5 Conductor Multi-Conductor Cable Black 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.982" (24.94mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.168.20000kr.168.20
5kr.150.05600kr.750.28
10kr.142.77700kr.1,427.77
25kr.133.61440kr.3,340.36
50kr.127.00920kr.6,350.46
100kr.120.67490kr.12,067.49
Spool
QuantityUnit PriceExt Price
1.000kr.92.26646kr.92,266.46
Manufacturers Standard Package
Unit Price without VAT:kr.168.20000
Unit Price with VAT:kr.210.25000