4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Braid 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170888

DigiKey Part Number
2181-2170888-ND
Manufacturer
Manufacturer Product Number
2170888
Description
ETHERLINE TORSION P CAT5 AWM 2X2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5 Cable Green 22 AWG Braid 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Braid
Length
50.00' (15.24m)
Jacket Color
Green
Ratings
-
Features
-
Voltage
100 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyethylene (FPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.02990kr.2,402.99
200kr.22.84650kr.4,569.30
300kr.22.17670kr.6,653.01
500kr.21.35552kr.10,677.76
700kr.20.82807kr.14,579.65
1.000kr.20.28033kr.20,280.33
Manufacturers Standard Package
Unit Price without VAT:kr.24.02990
Unit Price with VAT:kr.30.03738