2170842
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170842

DigiKey Part Number
2181-2170842-100-ND
Manufacturer
Manufacturer Product Number
2170842
Description
CABLE 2COND 16AWG YELLOW 1=100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Yellow 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 16AWG YELLOW FEET
In-Stock: 2145
Unit Price: kr.26.18000
CABLE 2COND 16AWG YELLOW 50'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG YELLOW 25'
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG YELLOW 1=10'
In-Stock: 0
Unit Price: