
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M12 | |
Voltage - Input | 18V ~ 30V | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,366.27000 | kr.3,366.27 |
Unit Price without VAT: | kr.3,366.27000 |
---|---|
Unit Price with VAT: | kr.4,207.83750 |