MFG_452x04x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4521047

DigiKey Part Number
2181-4521047-ND
Manufacturer
Manufacturer Product Number
4521047
Description
H07V-K 150.0 RD 300KCMIL HAR/CE
Customer Reference
Detailed Description
300MCM (kcmil) Hook-Up Wire 765/0.0201" Red 750V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
765/0.0201"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.886" (22.50mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
750V
Operating Temperature
-30°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.