



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | A3 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.35000 | kr.90.35 |
| 10 | kr.76.75800 | kr.767.58 |
| 30 | kr.71.02900 | kr.2,130.87 |
| 50 | kr.68.51380 | kr.3,425.69 |
| 100 | kr.65.24490 | kr.6,524.49 |
| 250 | kr.61.16276 | kr.15,290.69 |
| 500 | kr.58.24622 | kr.29,123.11 |
| 1.000 | kr.55.46980 | kr.55,469.80 |
| Unit Price without VAT: | kr.90.35000 |
|---|---|
| Unit Price with VAT: | kr.112.93750 |

