
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.078" (1.98mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | PG9 | |
Thread Length | 0.236" (6.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; Nema 6P | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.14000 | kr.46.14 |
| 10 | kr.39.20600 | kr.392.06 |
| 25 | kr.36.75120 | kr.918.78 |
| 50 | kr.34.99520 | kr.1,749.76 |
| 100 | kr.33.32420 | kr.3,332.42 |
| 300 | kr.30.83947 | kr.9,251.84 |
| 500 | kr.29.74836 | kr.14,874.18 |
| 1.000 | kr.28.32998 | kr.28,329.98 |
| Unit Price without VAT: | kr.46.14000 |
|---|---|
| Unit Price with VAT: | kr.57.67500 |











