
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | HB6 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | NPT-1/2 | |
Size / Dimension | 2.362" L x 1.693" W x 2.047" H (60.00mm x 43.00mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.00000 | kr.185.00 |
| 10 | kr.157.25700 | kr.1,572.57 |
| 30 | kr.145.53033 | kr.4,365.91 |
| 50 | kr.140.38020 | kr.7,019.01 |
| 100 | kr.133.68460 | kr.13,368.46 |
| 250 | kr.125.32432 | kr.31,331.08 |
| 500 | kr.119.35176 | kr.59,675.88 |
| Unit Price without VAT: | kr.185.00000 |
|---|---|
| Unit Price with VAT: | kr.231.25000 |


