Base - Box Mount Connector Side Entry, Dual NPT-1/2 HB6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100070NP

DigiKey Part Number
2181-100070NP-ND
Manufacturer
Manufacturer Product Number
100070NP
Description
ACCESSORIES
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual NPT-1/2 HB6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
HB6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
NPT-1/2
Size / Dimension
3.307" L x 2.047" W x 2.244" H (84.00mm x 52.00mm x 57.00mm)
Housing Color
Gray
Features
Cover
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum Alloy
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.261.72000kr.261.72
10kr.222.42600kr.2,224.26
30kr.205.84067kr.6,175.22
50kr.198.56000kr.9,928.00
100kr.189.09180kr.18,909.18
250kr.177.26892kr.44,317.23
Manufacturers Standard Package
Unit Price without VAT:kr.261.72000
Unit Price with VAT:kr.327.15000