cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0036910

DigiKey Part Number
2181-0036910-ND
Manufacturer
Manufacturer Product Number
0036910
Description
LFLEX SERVO FD 798CP 4X2X0,34+4X
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Green 20 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.350" (8.89mm)
Shield Type
Braid
Length
-
Jacket Color
Green
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-50°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polypropylene (PP)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
164kr.33.72994kr.5,531.71
Unit Price without VAT:kr.33.72994
Unit Price with VAT:kr.42.16243