0035721
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0035743

DigiKey Part Number
5614-0035743-ND
Manufacturer
Manufacturer Product Number
0035743
Description
OLFLEX 140 CY H05VVC4V5-K 7G2,5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 14 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.799" (20.30mm)
Shield Type
Braid
Length
-
Jacket Color
Gray
Ratings
-
Features
-
Voltage
500 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
50kr.71.72360kr.3,586.18
100kr.68.17340kr.6,817.34
150kr.66.16447kr.9,924.67
250kr.63.70048kr.15,925.12
350kr.62.11786kr.21,741.25
500kr.60.47424kr.30,237.12
Manufacturers Standard Package
Unit Price without VAT:kr.71.72360
Unit Price with VAT:kr.89.65450