
0027971 | |
|---|---|
DigiKey Part Number | 2181-0027971-ND 2181-0027971-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0027971 |
Description | CABLE 8 COND 12 AWG ORANGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 Conductor Multi-Conductor Cable Orange 12 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 224/0.0059" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.642" (16.31mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.58000 | kr.159.58 |
| 5 | kr.142.35800 | kr.711.79 |
| 10 | kr.135.46000 | kr.1,354.60 |
| 25 | kr.126.77480 | kr.3,169.37 |
| 50 | kr.120.51320 | kr.6,025.66 |
| 100 | kr.114.50670 | kr.11,450.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.640 | kr.91.05852 | kr.149,335.97 |
| Unit Price without VAT: | kr.159.58000 |
|---|---|
| Unit Price with VAT: | kr.199.47500 |


