
XPCW1002100B | |
|---|---|
DigiKey Part Number | 1829-1001-2-ND - Tape & Reel (TR) 1829-1001-1-ND - Cut Tape (CT) 1829-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPCW1002100B |
Description | RF TXRX MODULE WIFI IEEE 802.11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 65Mbps | |
Power - Output | 16.5dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | GPIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.326.21000 | kr.326.21 |
| 10 | kr.285.84300 | kr.2,858.43 |
| 25 | kr.271.86440 | kr.6,796.61 |
| 100 | kr.252.71810 | kr.25,271.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.215.28012 | kr.53,820.03 |
| Unit Price without VAT: | kr.326.21000 |
|---|---|
| Unit Price with VAT: | kr.407.76250 |


