
XPC240200S-02 | |
|---|---|
DigiKey Part Number | 1829-XPC240200S-02TR-ND - Tape & Reel (TR) 1829-XPC240200S-02CT-ND - Cut Tape (CT) 1829-XPC240200S-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPC240200S-02 |
Description | XPICO 240 EMBEDDED IOT GW, 802.1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 802.11 a/b/g/n Gateway Ethernet, UART, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 a/b/g/n |
Manufacturer Lantronix, Inc. | Frequency 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface Ethernet, UART, USB |
Part Status Active | Data Rate (Max) 150Mbps |
Function Gateway | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.419.90000 | kr.419.90 |
| 10 | kr.357.82300 | kr.3,578.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.226.09960 | kr.5,652.49 |
| Unit Price without VAT: | kr.419.90000 |
|---|---|
| Unit Price with VAT: | kr.524.87500 |

