Router
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XDT10P0-01-S

DigiKey Part Number
1829-1033-ND
Manufacturer
Manufacturer Product Number
XDT10P0-01-S
Description
XDIRECT POE SINGLE PORT RS232/42
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Router
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.938.73000kr.938.73
Manufacturers Standard Package
Unit Price without VAT:kr.938.73000
Unit Price with VAT:kr.1,173.41250