Image for M115F00FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M115F00FS

DigiKey Part Number
1829-M115F00FS-ND
Manufacturer
Manufacturer Product Number
M115F00FS
Description
MODEM 3G WORLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modem RS-232, USB 296kbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Box
Part Status
Active
Function
Modem
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
296kbps
Features
-
Voltage - Supply
8V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
5kr.1,208.10000kr.6,040.50
Unit Price without VAT:kr.1,208.10000
Unit Price with VAT:kr.1,510.12500