
ACC-500-200-R | |
|---|---|
DigiKey Part Number | 1829-ACC-500-200-R-ND |
Manufacturer | |
Manufacturer Product Number | ACC-500-200-R |
Description | SPIDER DUO-PS/2, COMPUTER INPUT, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4.9' (1.50m) PS/2, USB VGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PS/2, USB VGA | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male (2), USB - A 2.0 | |
Convert To (Adapter End) | RJ45 Jack Female | |
Length | 4.9' (1.50m) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.409.91000 | kr.409.91 |
| Unit Price without VAT: | kr.409.91000 |
|---|---|
| Unit Price with VAT: | kr.512.38750 |

