
A2100-A | |
|---|---|
DigiKey Part Number | 1829-A2100-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A2100-A |
Description | RF RCVR GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | SiRFstarIV™ RF Receiver GPS 1.575GHz -163dBm 115.2kbps On-Board, Patch Module |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Lantronix, Inc. | Current - Receiving 45mA |
Series | Data Interface I2C, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Connector On-Board, Patch |
Part Status Obsolete | Voltage - Supply 3.3V |
Frequency 1.575GHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -163dBm | Mounting Type Surface Mount |
Data Rate (Max) 115.2kbps | Package / Case Module |
Modulation or Protocol GPS | Supplier Device Package Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A2200A | Lantronix, Inc. | 785 | 1829-A2200-ACT-ND | kr.20.71000 | Similar |


