
A17916-16 | |
|---|---|
DigiKey Part Number | 926-A17916-16-ND |
Manufacturer | |
Manufacturer Product Number | A17916-16 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.160" (4.06mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gray |
Part Status Active | Thermal Conductivity 2.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.179.68000 | kr.179.68 |
| 10 | kr.159.03900 | kr.1,590.39 |
| 25 | kr.151.47520 | kr.3,786.88 |
| 50 | kr.146.81160 | kr.7,340.58 |
| Unit Price without VAT: | kr.179.68000 |
|---|---|
| Unit Price with VAT: | kr.224.60000 |




