
A17916-13 | |
|---|---|
DigiKey Part Number | 926-A17916-13-ND |
Manufacturer | |
Manufacturer Product Number | A17916-13 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.130" (3.30mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.56000 | kr.154.56 |
| 10 | kr.136.81300 | kr.1,368.13 |
| 25 | kr.130.30920 | kr.3,257.73 |
| 50 | kr.125.59100 | kr.6,279.55 |
| 100 | kr.121.04060 | kr.12,104.06 |
| 250 | kr.115.26808 | kr.28,817.02 |
| 500 | kr.111.07956 | kr.55,539.78 |
| Unit Price without VAT: | kr.154.56000 |
|---|---|
| Unit Price with VAT: | kr.193.20000 |


