
A17915-12 | |
|---|---|
DigiKey Part Number | 926-A17915-12-ND |
Manufacturer | |
Manufacturer Product Number | A17915-12 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.120" (3.05mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.470.30750 | kr.5,643.69 |
| Unit Price without VAT: | kr.470.30750 |
|---|---|
| Unit Price with VAT: | kr.587.88438 |

