
A17915-04 | |
|---|---|
DigiKey Part Number | 926-A17915-04-ND |
Manufacturer | |
Manufacturer Product Number | A17915-04 |
Description | THERM PAD 457.2X457.2MM GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.220.98000 | kr.220.98 |
| 10 | kr.195.53800 | kr.1,955.38 |
| 25 | kr.186.23720 | kr.4,655.93 |
| 50 | kr.179.49320 | kr.8,974.66 |
| 100 | kr.172.98450 | kr.17,298.45 |
| 250 | kr.164.73016 | kr.41,182.54 |
| Unit Price without VAT: | kr.220.98000 |
|---|---|
| Unit Price with VAT: | kr.276.22500 |



