
A17633-09 | |
|---|---|
DigiKey Part Number | 926-1602-ND |
Manufacturer | |
Manufacturer Product Number | A17633-09 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0900" (2.286mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone, Ceramic Filled |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Pink |
Part Status Active | Thermal Conductivity 2.7W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.375.56000 | kr.375.56 |
| 10 | kr.332.32600 | kr.3,323.26 |
| 25 | kr.320.38200 | kr.8,009.55 |
| Unit Price without VAT: | kr.375.56000 |
|---|---|
| Unit Price with VAT: | kr.469.45000 |

