Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17634-17

DigiKey Part Number
926-1642-ND
Manufacturer
Manufacturer Product Number
A17634-17
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.170" (4.32mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone, Ceramic Filled
Series
Adhesive
Tacky - One Side
Packaging
Box
Color
Pink
Part Status
Active
Thermal Conductivity
2.7W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
228.60mm x 228.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
12kr.674.01667kr.8,088.20
Unit Price without VAT:kr.674.01667
Unit Price with VAT:kr.842.52084