
A17633-05 | |
---|---|
DigiKey Part Number | 926-1586-ND |
Manufacturer | |
Manufacturer Product Number | A17633-05 |
Description | THERM PAD 228.6MMX228.6MM PINK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
EDA/CAD Models | A17633-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.0500" (1.270mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.196.29000 | kr.196.29 |
10 | kr.173.69600 | kr.1,736.96 |
25 | kr.165.43760 | kr.4,135.94 |
50 | kr.159.44700 | kr.7,972.35 |
100 | kr.153.66590 | kr.15,366.59 |
250 | kr.146.33496 | kr.36,583.74 |
Unit Price without VAT: | kr.196.29000 |
---|---|
Unit Price with VAT: | kr.245.36250 |