A17633-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A17633-03

DigiKey Part Number
926-1582-ND
Manufacturer
Manufacturer Product Number
A17633-03
Description
THERM PAD 228.6MMX228.6MM PINK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0300" (0.762mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
2.7W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.133.63000kr.133.63
10kr.118.25900kr.1,182.59
25kr.112.64000kr.2,816.00
50kr.108.56200kr.5,428.10
100kr.104.62910kr.10,462.91
250kr.99.64108kr.24,910.27
500kr.96.02164kr.48,010.82
Manufacturers Standard Package
Unit Price without VAT:kr.133.63000
Unit Price with VAT:kr.167.03750