A17250-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A17250-03
Rapid flow rate liquid gap filler

A17250-03

DigiKey Part Number
926-A17250-03-ND
Manufacturer
Manufacturer Product Number
A17250-03
Description
TPUTTY 607 14KG,1GAL PAIL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Silicone Gap Filler 1 gal Pail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Type
Silicone Gap Filler
Size / Dimension
1 gal Pail
Usable Temperature Range
-40°F ~ 392°F (-40°C ~ 200°C)
Color
Blue
Thermal Conductivity
6.40W/m-K
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
UL94 V-0
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18,335.03000kr.18,335.03
Manufacturers Standard Package
Unit Price without VAT:kr.18,335.03000
Unit Price with VAT:kr.22,918.78750