Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15896-06

DigiKey Part Number
A15896-06-ND
Manufacturer
Manufacturer Product Number
A15896-06
Description
THERM PAD 228.6MMX228.6MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0600" (1.524mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Silicone
Series
Adhesive
Tacky - Both Sides
Packaging
Bulk
Color
Gray
Part Status
Not For New Designs
Thermal Conductivity
5.0W/m-K
Type
Gap Filler Pad, Sheet
Shelf Life
24 Months
Shape
Square
Shelf Life Start
Date of Shipment
Outline
228.60mm x 228.60mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
12kr.1,127.01667kr.13,524.20
Unit Price without VAT:kr.1,127.01667
Unit Price with VAT:kr.1,408.77084