A16006-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15796-28

DigiKey Part Number
926-1148-ND
Manufacturer
Manufacturer Product Number
A15796-28
Description
THERM PAD 228.6MMX228.6MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Not For New Designs
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.200" (5.08mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,990.59000kr.2,990.59
10kr.2,645.33100kr.26,453.31
25kr.2,518.95800kr.62,973.95
Manufacturers Standard Package
Unit Price without VAT:kr.2,990.59000
Unit Price with VAT:kr.3,738.23750