A15427-112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15427-112

DigiKey Part Number
926-1470-ND
Manufacturer
Manufacturer Product Number
A15427-112
Description
THERM PAD 19.05MMX12.7MM 1=1000
Customer Reference
Detailed Description
Thermal Pad Gray 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0050" (0.127mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
0.07°C/W
Thermal Conductivity
5.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.