
A15328-02 | |
|---|---|
DigiKey Part Number | A15328-02-ND |
Manufacturer | |
Manufacturer Product Number | A15328-02 |
Description | THERM PAD 457.2X457.2MM GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0800" (2.032mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Color Green |
Packaging Bulk | Thermal Conductivity 1.2W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Base Product Number |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.586.96000 | kr.586.96 |
| 10 | kr.519.33500 | kr.5,193.35 |
| 25 | kr.494.60120 | kr.12,365.03 |
| 50 | kr.476.65640 | kr.23,832.82 |
| 100 | kr.459.33680 | kr.45,933.68 |
| Unit Price without VAT: | kr.586.96000 |
|---|---|
| Unit Price with VAT: | kr.733.70000 |

