A12623-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12620-15

DigiKey Part Number
A12620-15-ND
Manufacturer
Manufacturer Product Number
A12620-15
Description
THERM PAD 457.2X457.2MM BLU-VIO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue-Violet 457.20mm x 457.20mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
457.20mm x 457.20mm
Thickness
0.0600" (1.524mm)
Material
Silicone Elastomer
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue-Violet
Thermal Resistivity
-
Thermal Conductivity
3.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,416.94000kr.2,416.94
10kr.2,138.05900kr.21,380.59
25kr.2,035.96040kr.50,899.01
Manufacturers Standard Package
Unit Price without VAT:kr.2,416.94000
Unit Price with VAT:kr.3,021.17500