
A11809-01 | |
|---|---|
DigiKey Part Number | A11809-01-ND |
Manufacturer | |
Manufacturer Product Number | A11809-01 |
Description | THERM PAD 228.6MMX228.6MM YLW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Phase Change Compound |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Yellow |
Part Status Active | Thermal Conductivity 0.7W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 228.60mm x 228.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | kr.183.84857 | kr.5,147.76 |
| Unit Price without VAT: | kr.183.84857 |
|---|---|
| Unit Price with VAT: | kr.229.81071 |

