Thermal Pad Pink 406.40mm x 406.40mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A10092-63

DigiKey Part Number
A10092-63-ND
Manufacturer
Manufacturer Product Number
A10092-63
Description
THERM PAD 406.4X406.4MM PINK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 406.40mm x 406.40mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
406.40mm x 406.40mm
Thickness
0.0100" (0.254mm)
Material
Silicone Elastomer
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,267.87000kr.1,267.87
10kr.1,121.71100kr.11,217.11
25kr.1,068.21880kr.26,705.47
50kr.1,029.39280kr.51,469.64
Manufacturers Standard Package
Unit Price without VAT:kr.1,267.87000
Unit Price with VAT:kr.1,584.83750