Direct




430160-502 | |
|---|---|
DigiKey Part Number | 926-1172-ND |
Manufacturer | |
Manufacturer Product Number | 430160-502 |
Description | PELTIER MOD HT8,12,F2,4040,TA,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 72.9W @ 25°C 8.5 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 43.90mm L x 39.90mm W | |
Qmax @ Th | 72.9W @ 25°C | |
Delta Tmax @ Th | 63°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.58 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed |



