RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-S-209-F

DigiKey Part Number
903-1212-2-ND - Tape & Reel (TR)
903-1212-1-ND - Cut Tape (CT)
903-1212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-S-209-F
Description
RF SHIELD 0.728" X 1.156" SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.728" (18.50mm) X 1.156" (29.36mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-209-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frame
Height - Overall
0.276" (7.00mm)
Length - Overall
1.156" (29.36mm)
Width - Overall
0.728" (18.50mm)
Ventilation
-
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
10kr.6.64400kr.66.44
25kr.6.02560kr.150.64
100kr.5.34210kr.534.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.87863kr.1,951.45
800kr.4.70634kr.3,765.07
1.200kr.4.62012kr.5,544.14
2.000kr.4.52451kr.9,049.02
2.800kr.4.46866kr.12,512.25
4.000kr.4.41494kr.17,659.76
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250