BMI-C-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BMI-C-004
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-C-004

DigiKey Part Number
903-1003-2-ND - Tape & Reel (TR)
903-1003-1-ND - Cut Tape (CT)
903-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-C-004
Description
RFI FINGERSTOCK BECU GOLD SOLDER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
BMI-C-004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.170" (4.32mm)
Length
0.235" (5.97mm)
Height
0.204" (5.17mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.32000kr.10.32
10kr.7.53400kr.75.34
25kr.6.84200kr.171.05
100kr.6.08240kr.608.24
250kr.5.71988kr.1,429.97
500kr.5.50120kr.2,750.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.5.24592kr.7,344.29
2.800kr.5.11121kr.14,311.39
4.200kr.5.04375kr.21,183.75
7.000kr.4.96904kr.34,783.28
9.800kr.4.92537kr.48,268.63
Manufacturers Standard Package
Unit Price without VAT:kr.10.32000
Unit Price with VAT:kr.12.90000