
4674ABX1G03937 | |
|---|---|
DigiKey Part Number | 903-4674ABX1G03937-ND |
Manufacturer | |
Manufacturer Product Number | 4674ABX1G03937 |
Description | RFI FOF GASKET ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.512" (13.00mm) | |
Length | 39.370" (1.00m) | |
Height | 0.197" (5.00mm) | |
Material | - | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.86.60540 | kr.8,660.54 |
| Unit Price without VAT: | kr.86.60540 |
|---|---|
| Unit Price with VAT: | kr.108.25675 |

