4186PA51H01800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4186PA51H01800

4186PA22101800

DigiKey Part Number
903-1264-ND
Manufacturer
Manufacturer Product Number
4186PA22101800
Description
RFI FOF GASKET ADH
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fabric Over Foam
Shape
Rectangle
Width
0.201" (5.10mm)
Length
18.000" (457.20mm)
Height
0.079" (2.00mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
73°F (23°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.