RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Laird’s Precision Metals Production and Design Capabilities Overview

4096PA51H01800

DigiKey Part Number
903-1027-ND
Manufacturer
Manufacturer Product Number
4096PA51H01800
Description
RFI FOF GASKET PU ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RFI Fabric Over Foam Polyurethane Foam, Nickel-Copper Taffeta (NI/CU) Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.276" (7.00mm)
Manufacturer
Laird Technologies EMI
Length
18.000" (457.20mm)
Series
Height
0.079" (2.00mm)
Packaging
Bulk
Material
Polyurethane Foam, Nickel-Copper Taffeta (NI/CU)
Part Status
Active
Attachment Method
Adhesive
Type
Fabric Over Foam
Shelf Life
12 Months
Shape
Rectangle
Storage/Refrigeration Temperature
73°F (23°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.43.24000kr.43.24
11kr.33.01455kr.363.16
33kr.30.18606kr.996.14
110kr.27.93745kr.3,073.12
253kr.26.77209kr.6,773.34
506kr.26.56773kr.13,443.27
Manufacturers Standard Package
Unit Price without VAT:kr.43.24000
Unit Price with VAT:kr.54.05000