RFI Fingerstock Beryllium Copper Nickel, Tin Hardware, Rivet, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0C97044002

DigiKey Part Number
0C97044002-ND
Manufacturer
Manufacturer Product Number
0C97044002
Description
RFI FINGERSTOCK BECU NICK HARDWR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Nickel, Tin Hardware, Rivet, Solder
Datasheet
 Datasheet
EDA/CAD Models
0C97044002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Fingerstock
Shape
-
Width
1.630" (41.40mm)
Length
25.00' (7.60m)
Height
0.410" (10.41mm)
Material
Beryllium Copper
Plating
Nickel, Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Hardware, Rivet, Solder
Operating Temperature
121°C
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.73.02260kr.18,255.65
Unit Price without VAT:kr.73.02260
Unit Price with VAT:kr.91.27825