0097097402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0097097402
Laird’s Precision Metals Production and Design Capabilities Overview

0097097402

DigiKey Part Number
903-1465-ND
Manufacturer
Manufacturer Product Number
0097097402
Description
RFI FINGERSTOCK BECU NICK RIVET
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
0097097402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.180" (4.57mm)
Length
15.984" (406.00mm)
Height
0.150" (3.81mm)
Material
Beryllium Copper
Plating
Nickel, Tin
Plating - Thickness
299.99µin (7.62µm)
Attachment Method
Rivet, Screw, Tape
Shelf Life Start
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
500kr.54.93888kr.27,469.44
Unit Price without VAT:kr.54.93888
Unit Price with VAT:kr.68.67360