

0097052102 | |
|---|---|
DigiKey Part Number | 903-1157-ND |
Manufacturer | |
Manufacturer Product Number | 0097052102 |
Description | RFI FINGERSTOCK BECU ADH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.510" (12.95mm) | |
Length | 16.000" (406.40mm) | |
Height | 0.140" (3.56mm) | |
Material | Beryllium Copper | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | 121°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.133.18000 | kr.133.18 |
| 20 | kr.101.20650 | kr.2,024.13 |
| 40 | kr.96.91850 | kr.3,876.74 |
| 100 | kr.92.38910 | kr.9,238.91 |
| 260 | kr.88.75619 | kr.23,076.61 |
| 500 | kr.86.77696 | kr.43,388.48 |
| Unit Price without VAT: | kr.133.18000 |
|---|---|
| Unit Price with VAT: | kr.166.47500 |





