Laird’s Precision Metals Production and Design Capabilities Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0078007102

DigiKey Part Number
0078007102-ND
Manufacturer
Manufacturer Product Number
0078007102
Description
RFI FINGERSTOCK BECU ADH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RFI Fingerstock Beryllium Copper Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.450" (11.43mm)
Manufacturer
Laird Technologies EMI
Length
16.200" (411.48mm)
Series
Height
0.122" (3.10mm)
Packaging
Bulk
Material
Beryllium Copper
Part Status
Active
Attachment Method
Adhesive
Type
Fingerstock
Operating Temperature
121°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.93.39000kr.93.39
Unit Price without VAT:kr.93.39000
Unit Price with VAT:kr.116.73750