RFI Fingerstock Beryllium Copper Slot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Fingerstock Beryllium Copper Slot
Laird’s Precision Metals Production and Design Capabilities Overview

0077009302

DigiKey Part Number
903-1380-ND
Manufacturer
Manufacturer Product Number
0077009302
Description
RFI FINGERSTOCK BECU SLOT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Box
Part Status
Active
Type
Fingerstock
Shape
-
Width
0.325" (8.26mm)
Length
16.000" (406.40mm)
Height
0.140" (3.56mm)
Material
Beryllium Copper
Plating
-
Plating - Thickness
-
Attachment Method
Slot
Operating Temperature
121°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.76.95000kr.76.95
10kr.60.37200kr.603.72
67kr.52.82269kr.3,539.12
134kr.50.93142kr.6,824.81
268kr.49.37425kr.13,232.30
536kr.48.09317kr.25,777.94
1.005kr.47.12813kr.47,363.77
Manufacturers Standard Package
Unit Price without VAT:kr.76.95000
Unit Price with VAT:kr.96.18750